• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hünersdorff 823510 Wide neck bottle 25 l

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Balloon/reservoir 25 L with scale

  • Large opening Ø 50 mm allows easy filling, emptying and cleaning
  • Captive screw fitting
  • Used well as sewage canister
  • Good chemical resistance to greases, resins, lyes, oils and acids
  • UV protection for long life
  • Opening closed with screw plugs for inserting drain taps and corner valves (wide thread 22 mm)
  • On request: Special production without screw plug opening, printing, labeling, individual scaling and color possible
  • Separate accessories: Drain valves (Part No. 550100+560100), corner valves (Part No. 520100+520700
  • Spare parts: Carry handle and handles, screw connection Ø 65 mm and set of plugs and 2 seals
  • Food grade, temperature resistant: -20°C to +70°C and bisphenol A (BPA) free

Technical specifications

Product type

Wide neck bottle

Capacity

25 l

Dim

(W x H x D) 275 x 580 x 275 mm

Material

Polyethylene (PE)

Factory colour

Ecru

Content

1 pc(s)

Width

275 mm

Height

580 mm

Depth

275 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3805666 Hünersdorff 823510 Wide neck bottle 25 l

Description

Balloons 25 liter with blue scaling, natural color, particularly thick-walled, made from break-proof polyethylene.

This text is machine translated.

Features

  • W = Inner Ø of the filling opening = 50 mm / a = Thread outer-Ø = 65 mm
  • Diameter d=275 mm / Height h=580 mm

Scope of delivery

  • Balloon/reservoir 25 L with scale

More interesting products

(*All information is plus legal VAT)