• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hünersdorff 933800 Graduated beaker 3000 ml Plastic

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

61 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 20.99
-38 %
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Graduated beaker

Material (details)

Plastic

Capacity

3000 ml

Material

Plastic

Content

1 pc(s)

Height

307 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1781432 Hünersdorff 933800 Graduated beaker 3000 ml Plastic

Description

Features

  • Overflow protection through ergonomically shaped outlet area
  • With an embossed scale.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)