• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hünersdorff HL1002 426201 Industrial fluid

1/3
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hünersdorff industrial canister 5 l PE UN-approved H252xB145xT195mm

  • Capacity:5 l|Width:195 mm|Depth:145 mm|Height:252 mm|Thread outer-Ø:45 mm|Manufacturer name:Hünersdorff GmbH |Brand name:Hünersdorff |

Technical specifications

  • 5 L capacity
  • Material: PE.
  • Brand: Hünersdorff
  • Height: 252 mm
  • Depth: 195 mm
  • Filling opening inner-Ø: 34 mm
  • Width 145 mm
  • Colour natural
Product type

Industrial fluid

Dim

(W x H) 145 mm x 252 mm

Material

PE

Factory colour

Ecru

Content

1 pc(s)

Width

145 mm

Height

252 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3758951 Hünersdorff HL1002 426201 Industrial fluid

Description

Industrial canisters

• Compact shape, handy and stackable
• Food-resistant and good chemical resistance to acids, alkalis and other chemicals
• With UN approval for the transport of dangerous goods
• Material: Polyethylene (HP-PE)Manufacturer: Hünersdorff GmbH, Eisenbahnstr. 6, 71636 Ludwigsburg, DE, +4971411470, info@huenersdorff.de

This text is machine translated.

Scope of delivery

  • 20090103