• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HUPFER 104135 Shelving rack (basic unit) 100 kg (W x H x D) 1.5 x 1.8 x 50 m Stainless steel Stainless steel Metal

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(W x H x D) 1.5 x 1.8 x 50 m

Product type

Shelving rack (basic unit)

Factory colour

Stainless steel

Material

Stainless steel

Load capacity per shelf

100 kg

Weight

43.9 kg

Width

1.5 m

Height

1.8 m

Depth

50 cm

No. of shelves

4

Load (area)

1.2 t

Max. load capacity

400 kg

Floor type

Metal

Shelfing type

Push-fit

Expandable

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1448373 HUPFER 104135 Shelving rack (basic unit) 100 kg (W x H x D) 1.5 x 1.8 x 50 m Stainless steel Stainless steel Metal