• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HUPFER 104163 Shelving rack (basic unit) 150 kg (W x H x D) 1 x 1.8 x 60 m Stainless steel Stainless steel Metal (slotte

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(W x H x D) 1 x 1.8 x 60 m

Product type

Shelving rack (basic unit)

Factory colour

Stainless steel

Material

Stainless steel

Load capacity per shelf

150 kg

Weight

31.3 kg

Width

1 m

Height

1.8 m

Depth

60 cm

No. of shelves

4

Load (area)

1.2 t

Max. load capacity

600 kg

Floor type

Metal (slotted)

Shelfing type

Push-fit

Expandable

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1448401 HUPFER 104163 Shelving rack (basic unit) 150 kg (W x H x D) 1 x 1.8 x 60 m Stainless steel Stainless steel Metal (slotte