• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HYPER HyperDrive Next - Speichergehäuse - M.2 Casing HD2500GL

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Supports M.2 NVMe SSD for extended storage capacities
  • Installation without any tools for simple installation
  • Made of aluminum for durability and low weight
  • Water and dust proof to IP55 standard
  • Provides data transfer rates of up to 80 Gbit/s.

Technical specifications

  • Slots: 1 x internal - M.2 2230/2240/2260/2280 (M.2 2230/2240/2260/2280)
  • Interfaces: 1 x M.2 Card
  • Connection 1 x USB4 - 24 pin USB-C
Product type

Casing

Width

13.6 cm

Height

1.8 cm

Depth

5.6 cm

Dim

(W x H x D) 13.6 x 1.8 x 5.6 cm

Weight

300 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3730115 HYPER HyperDrive Next - Speichergehäuse - M.2 Casing HD2500GL

Description

The Targus HyperDrive Next is a versatile storage housing that has been developed for a variety of storage requirements. With support for M.2-drives, this housing offers a seamless possibility of integrating solid-state drives in your configuration, as a result of which the data access and the data storage become efficient and simple. The product has a robust aluminum design that ensures protection against water and dust and meets the IP55 compliance standards.

Thanks to the tool-free mounting system the installation or replacement of SSDs is easy and comfortable. The housing supports a data transfer rate of 80 Gbit/s via its USB4 interface and thus enables fast data transfers, which increase productivity. Its compact form factor supports M.2 2230/2240/2260/2280 drives, enabling flexible storage options without loss of performance.

This text is machine translated.

Features

  • Robust construction
  • The Targus Hyperdrive Next is made of robust aluminum and has a sturdy and light casing, which withstands the daily stresses and protects your SSD from external influences.
  • Water- and dust resistant
  • Designed to meet IP55 standards, this enclosure is water- and dust-resistant to suit a variety of environments while maintaining the integrity of your data.
  • Installation without any tools
  • The tool-free mounting makes it easy to install or replace a SSD, so you can upgrade the memory easily without the need for additional tools.
  • High-speed data transmission
  • This enclosure uses a USB4 interface and supports data transfer rates of up to 80 Gbit/s, WAS enables fast access and large file transfer.
  • Versatile compatibility
  • The chassis is compatible with M.2 2230/2240/2260/2280 drives and offers space for a range of solid-state drives, allowing flexibility to accommodate different storage requirements.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.