• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HYPER HyperJuice® 70W USB-C Travel charger 70 W 1x USB-A, 2x USB-C® White GaN, incl. Europe adapter, incl. UK adapter, i

1/19
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HYPER HyperJuice® 70W USB-C Travel charger

  • Compact 3-port, 70-W GaN travel charger for simultaneous power supply to professional laptops, tablets and telephones
  • It can supply power to up to 3 devices simultaneously with its two USB-C ports and a USB A port
  • Safe loading with industry-leading testing, third-party certifications, and smart chips.
  • Thanks to its compact design and the accompanying travel adapter you have everything, WAS you need for worldwide trips.
  • Transforms with the supplied C8-adapter into a flexible desktop charger.

Technical specifications

Product type

Travel charger

70 W

Inputs

Europlug

UK plug

USA plug

No. of outputs

3 x

Outputs

1x USB-A

2x USB-C®

Type

HyperJuice® 70W USB-C

PSU features

GaN

incl. Europe adapter

incl. UK adapter

incl. US adapter

Dim

(L x W x H) 32 x 84 x 85 mm

Height

85 mm

Length

32 mm

Width

84 mm

Weight

220 g

Factory colour

White

Keyboard layout

French, AZERTY

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3168405 HYPER HyperJuice® 70W USB-C Travel charger 70 W 1x USB-A, 2x USB-C® White GaN, incl. Europe adapter, incl. UK adapter, i

Description

The HyperJuice 70W USB-C GaN Travel Charger provides power to up to 3 devices with its two USB-C ports and a USB-A port, so you can quickly charge your laptop, phone, tablet or headphone. Thanks to its compact design and the accompanying travel adapter it has everything, WAS you need while traveling. Moreover, the included C8-adapter enables easy conversion into a flexible desktop charger. It is the perfect solution to stay charged and connected, no matter where in the world.

70W Quick GaN
With a PD 3.0-charging speed of 70 W via one of the two upper USB-C-connections you can charge a MacBook Air M2 in approx. 30 minutes of 0-50% fast.

Intelligent quick charging
PPS (programmable Power supply) is adjusted in real time to provide the perfect wattage that your device needs. PPS supplies your device with a variable amount of current depending on the power required - up to the maximum power of each connection.

22% cooler than the leading brand for chargers
The HyperJuice GaN charger is 22% cooler than a leading brand charger. With its efficient heat management and safe Hyper's advanced GaN (gallium nitride) technology enables more efficient energy conversion, leading WAS to a cooler loading experience.

Ready to travel with accompanying global adapters
Exchangeable travel adapters for over 150 countries (USA, EU, Great Britain and ANZ) are included in the delivery, so that no additional converters must be carried along. Our adapters lock securely in place and offer a safer solution than adapters that are pushed over the US connectors.

Transforms into a desktop charging solution
Use the C8-Adapter3 to convert your wall charger into a desktop cradle. It offers secure attachment to the socket and flexibility, in order to increase your range.

Maximum charging compatibility for more than 1000 devices worldwide
The HyperJuice 100W GaN Travel Charger is supported by charging protocols such as PD 3.0, PPS, QC 3.0 and QC 2.0 and is compatible with more than 1,000 devices. Whether you need to power your professional laptop, tablet, phone or headphones, we have everything for you.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.