
Highlights & Details
HYPER HD4005GL USB-C® docking station
- Connection A (or inputs): USB-C®
- Connecton B (or outputs): HDMI®, RJ45, microSD, SD, Headphones/mic combo (3.5 mm jack), USB 3.2 2nd Gen (USB 3.1), USB 3.2 1st Gen (USB 3.0), USB-C®
- No. of supported monitors: 1
- Maximum resolution: 3840 x 2160 p
- Key features: USB-C® powered
Technical specifications
- Product type
USB-C® docking station
- Type A
USB-C®
- Type B
HDMI®
RJ45
microSD
SD
Headphones/mic combo (3.5 mm jack)
USB 3.2 2nd Gen (USB 3.1)
USB 3.2 1st Gen (USB 3.0)
USB-C®
- Suitable for
Notebook
- Supported monitors
1
- Resolution (max.)
3840 x 2160 p
- Cable length
0 cm
- Factory colour
Midnight blue
- Features
USB-C® powered
- Width
126 mm
- Height
15 mm
- Depth
49 mm
- Weight
100 g
- Dim
(W x H x D) 126 x 15 x 49 mm
- Compatible with (brand)
Universal
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2867291 HYPER USB-C® docking station HyperDrive EcoSmart Gen.2 Hub Compatible with (brand): Universal USB-C® powered
User & Safety Instructions
User & Safety Instructions 2867291 HYPER USB-C® docking station HyperDrive EcoSmart Gen.2 Hub Compatible with (brand): Universal USB-C® powered
Description
Advanced 4K 60 Hz monitor support for Mac®, PC, and Chromebook™
Improve productivity and multi-tasking by providing a spacious and immersive workspace that allows users to view and edit multiple high-resolution content, such as videos, images, documents, and applications, with smooth and sharp graphics.
Data transmission with 2-times speed up to 10 Gbit/s USB 3.1
Allows lightning-fast data transfer so that users can transfer large files, back up data and synchronize devices within a fraction of the time compared to conventional USB connections, WAS increases productivity and efficiency.
Transfer photos and videos with 3-times speed with 312 MB/s SD and microSD 4.0
This means significant time savings in video editing and photo workflows by enabling ultra-fast, efficient transfer of high-resolution images and videos, enabling WAS to work seamlessly, faster file backups, and faster post-production processes.
40% more through-charging output with 140 W PD 3.1
With the 140 W PD 3.1 charger*, you can operate and charge your devices at up to 125 W for uninterrupted productivity. This is Ideal for devices with Hohem power consumption and for professionals that travel a lot.
Fast and reliable Gigabit Ethernet
Offers a fast and reliable wired Internet connection that enables faster data transfers, seamless video streaming and improved online gaming experiences.
Support for wired headphones and microphones
Thanks to the reliable and high-quality 3.5 mm audio jack combination, users can enjoy an impressive sound experience, communicate clearly and clearly in online meetings or games, and use professional microphones for recordings or streaming, WAS offers extended audio functions and versatility.
EcoSmart™ sustainability without compromise
Faster speeds and better for the planet with 100% recycled aluminum and 85% recycled plastic.
This text is machine translated.
Features
- Advanced 4K 60 Hz monitor support for Mac®, PC, and Chromebook™
- Data transmission with 2-times speed up to 10 Gbit/s USB 3.1
- Transfer photos and videos with 3-times speed with 312 MB/s SD and microSD 4.0
- 40% more through-charging output with 140 W PD 3.1
- Fast and reliable Gigabit Ethernet
- Support for wired headphones and microphones
- EcoSmart™ sustainability without compromise
Hints
System requirements
- Mac®
- Windows® PC
- Chromebook™












