• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HyperX ChargePlay Quad 2 Nintendo Switch Controller charger Nintendo Switch

1/4
Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HyperX ChargePlay Quad 2 – controller charging station for Nintendo switch

  • Load faster, gamble more
  • Charge up to 4 controllers simultaneously
  • Highly visible status displays
  • Easy and secure docking

Technical specifications

Product type

Controller charger

Compatible with

Nintendo Switch

Factory colour

White

Red

Power supply

USB

Width

117 mm

Height

57 mm

Length

117 mm

Compatible with

Nintendo Switch

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2334449 HyperX ChargePlay Quad 2 Nintendo Switch Controller charger Nintendo Switch

User & Safety Instructions

User & Safety Instructions 2334449 HyperX ChargePlay Quad 2 Nintendo Switch Controller charger Nintendo Switch

Description

Always ready for a gaming night with the HyperX ChargePlay™ Quad 2! Charge up to four Joy-Con™ controllers at the same time and keep the Party running or seamlessly exchange the controllers in your solo adventure. With the quick-charging ChargePlay Quad 2 you can fully charge four controllers in just 3.5 hours. Thanks to the battery status indicators on the base, you can see at a glance, which controllers are ready for use. With fast Easy-Glide docking, you can securely attach your Joy-Con™ controller to the sturdy, hard-wearing base.
Charge up 4 Joy-Con™ controllers in less than 4 hours with the fast charging ChargePlay Quad 2!

This text is machine translated.

Scope of delivery

  • Controller-charging station
  • USB-C charging cable
  • User manual.