• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HyperX Wrist Rest TKL Gel wrist support mat Black

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

HyperX Wrist Rest TKL

  • Cooler gel memory foamStable and non-slipRobust construction with frayed seamsMouse and keyboard options available

Technical specifications

Product type

Gel wrist support mat

Factory colour

Black

Width

362 mm

Height

22 mm

Depth

88 mm

Content

1 pc(s)

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2622785 HyperX Wrist Rest TKL Gel wrist support mat Black

Description

HyperX Wrist Rest provides a comfortable wrist padding for use with a mouse or a variety of keyboard sizes. It has a non-slip base made of natural rubber that is designed to stay stable while your fingers fly over the buttons. Designed for durability, the HyperX wrist rest has frayed seams and is designed with a focus on quality to provide long-lasting comfort for a session.

This text is machine translated.