• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

I/O module 50132997 Leuze Electronic (W x H x D) 22.5 x 96.5 x 120.8 mm 1 pc(s)

Product type
I/O module
Connector
Screw terminals
Type
50132997
Certification (sensors)
cULus
Depth
120.8 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

I/O module

Type

50132997

Connector

Screw terminals

Certification (sensors)

cULus

Depth

120.8 mm

Width

22.5 mm

Height

96.5 mm

Dim

(W x H x D) 22.5 x 96.5 x 120.8 mm

Content

1 pc(s)

22.5 mm

96.5 mm

120.8 mm

3 mA

FALSE

FALSE

TRUE

Transistor

Screw-/spring clamp connection

None

None

FALSE

FALSE

24-24 V

16.2-30 V

FALSE

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2982969 I/O module 50132997 Leuze Electronic (W x H x D) 22.5 x 96.5 x 120.8 mm 1 pc(s)

Description

Functions: Non-safe expansion module for the configurable MSI 400 safety controller, extension of 4 non-safe inputs, 4 non-safe outputs and 4 non-safe freely programmable I/Os (OSSDs); number of outputs: 4 pcs.; number of inputs: 8 pcs.; connection: Screw terminal; dimension: 22.5 mm x 96.5 mm x 120.8 mm; approvals: C UL US

This text is machine translated.