• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

i-tec 100W USB-C GaN Charger Charger 100 W Black

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

i-tec 100W USB-C GaN Charger Charger

  • Charging compatibility: Universal
  • Charging type: Indoors
  • Energy source: AC
  • Black
  • Quick charge
  • 110–240 50/60 Hz 100 W.

Technical specifications

  • Rapid charging technology: GaN
  • Charging type: Indoors
Product type

Charger

100 W

Input voltage

110 - 240

Type

100W USB-C GaN Charger

Dim

(W x H x D) 66 x 32 x 53.9 mm

Height

32 mm

Width

66 mm

Weight

188 g

Factory colour

Black

Depth

53.9 mm

Charging method (Power Delivery)

with USB Power Delivery

Operating temperature (T-T)

0 - 30 °C

Wireless charging

no

Quantity per pack

1 Stück(e)

Output current (12V)

3 A

Output current (9V)

3 A

Output current (5V)

3 A

USB Type-C ports quantity

1

USB Power Delivery up to

100 W

Manual

yes

Efficiency (@10 %)

88 %

Output current (15V)

3 A

Output current (20V)

5 A

Fast charging

yes

Number of simultaneously connected devices (max)

1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3813084 i-tec 100W USB-C GaN Charger Charger 100 W Black

Description

Maximum power without compromise. The i-tec 100 W USB-C-GaN charger uses the latest GaN technology (gallium nitride) and thus offers higher energy efficiency, lower heat generation and a much more compact design than conventional silicon-based chargers. It delivers an outstanding charging power in an elegant and compact housing.

USB-C Power delivery of up to 100 W makes it the ideal charging solution for powerful laptops, tablets, smartphones and other USB-C devices. Thanks to an efficiency of over 88%, the support of Power delivery profiles of up to 20 V / 5 A as well as a comprehensive protection against overcurrent, overvoltage and short circuit, it ensures fast, safe and reliable charging – wherever you are working or on the move.

This text is machine translated.

Features

  • Even more power in a compact design thanks to the latest GaN technology (gallium nitride) – for higher efficiency, lower heat generation and a smaller form factor
  • USB-C Power delivery with up to 100 W for rapid charging of powerful laptops, tablets, smartphones and other USB-C devices
  • Efficiency of over 88% for a more efficient transmission of energy and lower heat losses
  • Supports USB-C Power delivery profiles up to 20 V / 5 A
  • Built-in protection against overcurrent, overvoltage and short circuit for safe and reliable charging
  • Ideal for powerful laptops, professional workstations and on the move
  • Universal compatibility with USB-C devices that support Power delivery

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.