• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

i-tec 65W USB-C GaN Charger Charger 65 W Black

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

i-tec 65W USB-C GaN Charger Charger

  • Charging compatibility: Universal
  • Charging type: Indoors
  • Energy source: AC
  • Black
  • Quick charge
  • 110–240 50/60 Hz 65 W.

Technical specifications

  • Rapid charging technology: GaN
  • Charging type: Indoors
Product type

Charger

65 W

Input voltage

110 - 240

Type

65W USB-C GaN Charger

Dim

(W x H x D) 53.4 x 32 x 43.3 mm

Height

32 mm

Width

53.4 mm

Weight

92 g

Factory colour

Black

Depth

43.3 mm

Charging method (Power Delivery)

with USB Power Delivery

Operating temperature (T-T)

0 - 30 °C

Wireless charging

no

Quantity per pack

1 Stück(e)

Output current (12V)

3 A

Output current (9V)

3 A

Output current (5V)

3 A

USB Type-C ports quantity

1

USB Power Delivery up to

65 W

Manual

yes

Efficiency (@10 %)

88 %

Output current (15V)

3 A

Output current (20V)

3.25 A

Fast charging

yes

Number of simultaneously connected devices (max)

1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3813085 i-tec 65W USB-C GaN Charger Charger 65 W Black

Description

More power in compact dimensions. The i-tec 65 W USB-C-GaN charger uses the latest GaN technology (gallium nitride) and thus offers higher energy efficiency, lower heat generation and a much more compact design than conventional silicon-based chargers. It is the ideal companion for charging at home, in office or while traveling.

With USB-C Power delivery up to 65 W it enables fast and reliable charging of laptops, tablets, smartphones and other USB-C devices. With over 88% efficiency, comprehensive protection, and support for multiple Power delivery voltage profiles, it ensures safe, efficient and reliable charging wherever you need it.

This text is machine translated.

Features

  • More power in a compact size thanks to the latest GaN technology (gallium nitride) for higher efficiency, lower heat generation and a compact design
  • USB-C Power delivery with up to 65 W for fast charging of laptops, tablets, smart phones and other USB-C devices
  • Efficiency of over 88% for a more efficient transmission of energy and lower heat losses
  • Supports USB-C Power delivery profiles up to 20 V / 3.25 A
  • Built-in protection against overcurrent, overvoltage and short circuit for safe and reliable charging
  • Compact design – Ideal for daily use at home, in the office or while traveling
  • Universal compatibility with USB-C devices that support Power delivery

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.