• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

i-tec DP2VGAADA DisplayPort Adapter [1x DisplayPort plug - 1x VGA socket] Multicolour 0 cm

1/5
EAN:
Part number:
Item no:
Unavailable

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

i-tec DP2VGAADA DisplayPort Adapter [1x DisplayPort plug - 1x VGA socket] Multicolour 0 cm

  • DisplayPort Male
  • VGA Female
  • 1,920 x 1,080 pixels
  • Black

Technical specifications

  • Connection 1: DisplayPort
  • Connection 2: VGA
  • Connector 1 Gender: Male
  • Connector 2 Gender: Female
  • Width: 191 mm
  • Depth: 110 mm
  • Height: 35 mm
  • Weight: 94 g
  • Product color: Black
  • Maximum resolution 1920 x 1080 pixel
  • Maximum frame rate 60 Hz
Product type

TV/monitor Adapter

Connection type

DisplayPort

No. of A connectors

1 x

Type A

DisplayPort plug

No. of B connections

1 x

Type B

VGA socket

Cable length

0 cm

Factory colour

Multicolour

Video resolution

1920 x 1080 Pixel

Cable use

TV/monitor

Version

Adapter

Range of use

Monitors/TV adapters

Resolutions (max.)

Full HD 1080p @ 60 Hz

Signal flow direction

Unidirectional (uni)

Weight

0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3290717 i-tec DP2VGAADA DisplayPort Adapter [1x DisplayPort plug - 1x VGA socket] Multicolour 0 cm

Description

Extend your working area by an external VGA-monitor by means of a DisplayPort connection. This adapter allows a resolution of up to 1920 x 1080 pixels and is suitable for use in combination with all systems that have a DP interface.

The application is very simple. The adapter is only inserted into the DP port in your PC, with the help of the VGA connector you connect it to an imaging device, whereby you can use its function immediately. Device drivers are installed automatically.

This text is machine translated.