• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

i-tec USB-C cable USB 2.0 1.8 m Black C31CHRGCBL180CM

1/7
Product type
USB-C cable
Cable specs
USB 2.0
Version
Cable
Cable length
1.8 m
Connector version
straight
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

i-tec USB-C charging cable 1.8m

  • Wire cross section 1.8 m
  • USB C straight plug
  • USB C straight plug
  • USB 2.0 USB Power Delivery 100 W
  • Black
  • 1 pieces(s)

Technical specifications

  • Connection 1 USB C
  • Connection 2 USB C
  • Max. Data transfer rate up to 0.48 GBit/s.
Product type

USB-C cable

Cable specs

USB 2.0

Version

Cable

Factory colour

Black

Cable length

1.8 m

Connector version

straight

Depth

11.2 mm

Height

6.8 mm

Width

1800 mm

Charging method (Power Delivery)

with USB Power Delivery

Output voltage

20 V

Weight

60 g

UKCA

yes

Quantity per pack

1 Stück(e)

Output current (max)

5 A

USB Power Delivery up to

100 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3813087 i-tec USB-C cable USB 2.0 1.8 m Black C31CHRGCBL180CM

Description

The only USB-C cable that you need in your daily routine. Thanks to the support of USB Power delivery with up to 100 W it charges reliably laptops, tablets, smart phones, smartwatches, wireless earphones, Power banks, handheld game consoles and almost any modern device with a USB-C connection. The integrated E-Marker-Chip provides a safe power transmission and an optimal communication between the charger and the attached device.

The cable also supports data transfer rates of up to 480 Mbit/s (USB 2.0), so that photos, music, documents and other files can be transferred between devices within a few seconds. Its rugged design, tested over 40,000 bend cycles, ensures long life and reliable performance – whether at home, in office or on the go.

This text is machine translated.

Features

  • Robust design, tested for more than 40,000 bending cycles, for long-term reliability in daily use
  • Built-in E-Marker-Chip for secure charging of up to 100 W (20 V / 5 A) and optimal communication between charger and connected device
  • Fast and reliable charging of laptops, tablets, smartphones, smartwatches, wireless earphones, Powerbanks, handheld game consoles and other USB-C devices
  • Data transfer rates of up to 480 Mbit/s (USB 2.0) enable the transfer of hundreds of photos, music albums, documents and other files between devices in just a few seconds
  • Cable length of 180 cm for more flexibility and comfort - at home, in office or while traveling

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.