• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Icarsoft FR V4.0 OBD II diagnostics tool FR V4.0 Compatible with: Alfa Romeo, Citroen, Dacia, Fiat, Lancia​, Peugeot, Re

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 299.00 / piece)
€ 299.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Icarsoft FR V4.0 Universal diagnostic device for French and Italian vehicle brands

  • Pre-installed diagnostic software for French and Italian vehicle brands
  • Vehicle coverage: Abarth, Fiat, Lancia, Alfa Romeo, Ferrari, Maserati, Citroën, DS, Peugeot, Dacia, Renault and Renault Samsung
  • Automatic vehicle identification using AutoVIN technology
  • Bi-directional control / active tests
  • Wi-Fi updates with lifetime free updates
  • Over 30 service and reset functions
  • Multilingual user interface: German, English, French, Dutch, Spanish, Czech, Swedish, Russian, Hungarian, Norwegian, Portuguese, Italian, Polish, Danish and Finnish
  • Large 5-inch LCD touch screen
  • Professional diagnostic, maintenance and service functions

Technical specifications

Product type

OBD II diagnostics tool

Weight

380 g

Width

116 mm

Height

30.2 mm

Length

200 mm

Power supply

3.7

Compatible with

Alfa Romeo

Citroen

Dacia

Fiat

Lancia​

Peugeot

Renault

Universal

Documents & Downloads

Datasheet

Datasheet 3803266 Icarsoft FR V4.0 OBD II diagnostics tool FR V4.0 Compatible with: Alfa Romeo, Citroen, Dacia, Fiat, Lancia​, Peugeot, Re

User & Safety Instructions

User & Safety Instructions 3803266 Icarsoft FR V4.0 OBD II diagnostics tool FR V4.0 Compatible with: Alfa Romeo, Citroen, Dacia, Fiat, Lancia​, Peugeot, Re

Description

The Icarsoft FR V4.0 is the latest professional vehicle diagnostic device for French and Italian vehicle brands developed by Icarsoft Technology Inc.
The device is already delivered with the appropriate diagnostic software. Support includes Abarth, Fiat, Lancia, Alfa Romeo, Ferrari, Maserati, Citroen, DS, Peugeot, Dacia, Renault In addition, two other vehicle brands can be downloaded free of charge.
The FR V4.0 enables comprehensive diagnostics of almost all supported vehicle systems. In addition to classic systems such as engine, ABS, airbag and transmission, the device supports numerous advanced diagnostic and service functions of modern vehicles.
Thanks to high-performance hardware, a large 5-inch touchscreen and Wi-Fi updates, the device is suitable for ambitious private users, car enthusiasts as well as for professional workshops.

Lifetime free online updates
Unlike many other diagnostic devices, the FR V4.0 allows for life-long free software updates via Wi-Fi. The software is continuously improved and extended to ensure better vehicle compatibility.

Full OBD2 test modes
The device supports all 10 OBD2 test modes for vehicles with OBDII/EOBD-/OBD-/OBD-/KOBD-/CAN-/CAN-FD standards starting from the year of manufacture 1996, including read and delete error codes, I/M readiness, live data, freeze frame data, vehicle information, O2-sensor test, on-board monitoring as well as EVAP-system test.

Advanced bi-directional control
The FR V4.0 supports active tests on many available control units. The bi-directional control allows you to send commands and receive information to perform targeted tests, such as window lift, mirror, door lock or throttle valve tests, in order to locate faults more quickly.

Save and print diagnostic reports
Already tested vehicle systems can be called up, stored, divided and printed quickly. In addition, the device supports a feedback function with individual repair suggestions of professional technicians. Diagnostic reports can be easily printed from a Windows PC for later analysis.

Supported vehicle protocols
ISO9141-2, ISO14230-2, ISO15765, K/L line, flashing code, SAE-J1850 VPW, SAE-J1850 PWM, ISO11898 (High Speed, MiddleSpeed, Low Speed and Singlewire CAN), CAN FD, SAE J2610, GM UART, UART Echo Byte Protocol, Honda Diag-H Protocol, TP2.0 and TP1.6.


General diagnostic functions

Multilingual user interface and instructions
Full OBDII/EOBD functions
Battery voltage test
Read and delete error codes
Read controller information
Display live data
ECU MODELS (OBDII-16 DLC)
Read and delete freeze frame data
Automatic vehicle identification using AutoVIN technology
Bi-directional tests / active tests
Comprehensive system scan of supported control devices
Diagnosis of classic vehicle systems such as engine, ABS, airbag and transmission
Extended service and reset functions
Note: The range of functions depends on the vehicle model, year of construction and equipment.


Important service functions for daily maintenance work

Oil Service Reset: Allows you to reset and recalculate the engine oil service life system after an oil change. In addition, service display, maintenance intervals and service kilometers can be reset.
Electronic throttle control: Basic setting and clearing of the adjustments after replacing the throttle valve.
EPB Brake Pad Reset: Allows the electric parking brake pistons to be retracted and the brake pads to be reset after replacement.
Steering angle sensor calibration: Calibrates the steering wheel in a straight line position or recalibrates the steering angle sensor after repair or replacement of steering components.
DPF regeneration: Supports the diesel particulate filter system for DPF regeneration, DPF component programming and DPF programming after replacing the engine control unit.
Injector coding: Relearns the injector control parameters after replacement or replacement.
ABS bleeding: Bleed the ABS system to restore braking performance or assist retraining after replacing the ABS system.
TPMS reset: Allows you to read the tire pressure sensor IDs from the vehicle control unit, enter new TPMS sensor IDs, and test the sensors.
Battery Management Service: Allows you to assess the battery charge status, monitor the standby current, register a battery change, and activate the vehicle's sleep mode.


Advanced service features

Air suspension service: Resetting air suspension and adjusting the height of the vehicle.
Air conditioning service: Supports maintenance and adjustment functions of the air conditioning system, such as reset learning and adaptation values, initialization and adjustment of the air conditioning compressor, and calibration of positioning and stepper motors.
Headlight service: Calibration of adaptive headlight systems.
DSC/ESP Service: Supports maintenance and adjustment functions of dynamic control systems such as DSC or ESP, such as resetting or deleting adaption values and initializing the system.
Motor Control Service: Supports maintenance and adjustment functions of engine control units, such as resetting or deleting learning and adaptation values, as well as relevant calculation and adjustment functions.
Transmission Service: Supports maintenance and adjustment functions of transmission controllers, such as resetting adaption values.
Airbag reset: Supports resetting airbag data to clear stored collision errors or airbag alerts.
Seat Calibration: Supports seat adjustment calibration after repair or replacement of seat adjustment motor.
Door/window/roof service: Relearns the upper end position of the door window glass and thus supports pinch protection as well as one-touch function. The window position can be taught in via this routine.
Fuel pump activation: Allows the fuel pump to be activated after replacement or maintenance.
Idle speed control: Supports the adjustment of the idle speed.
Immobilizer service: Supports simple immobilizer functions, such as theft protection adjustments, disabling lost keys, and training new keys. Only suitable for vehicles with the correspondingly supported immobilizer system.
EGR/Exhaust Gas Recirculation Service: Supports maintenance and adaptation functions of the EGR or exhaust gas recirculation system.
Door/Window lifter service: Supports calibration after repair or replacement of the window motor.
AdBlue reset: Supports reset of the AdBlue system after refilling or replacing the diesel exhaust fluid.
Clutch adjustment: Detects clutch slip point and clutch position after replacing the computer, transmission removal, transmission replacement or clutch replacement. Suitable for adaptive clutch systems.
Water pump activation: Activates the water pump.
Crankshaft Sensor Adjustment: Supports crankshaft maintenance and programming functions, such as crankshaft position programming.
Cruise control system: Supports maintenance, adjustment and calibration functions of adaptive cruise control systems.
Language change: Allows you to change the language stored in the vehicle system.
Turbocharger adjustment: Supports programming and adaptation processes after replacing load system components and resetting turbocharger learning values.
NOx sensor reset: Resets the learn values of the NOx sensor or catalytic converter-related components stored in the control unit.
Rain sensor service: Supports maintenance functions of the rain sensor.
Start/Stop system: Supports the automatic start/stop configuration.
Resetting the KAFAS System, Calibration: Supports learning and calibrating radar and camera systems.
Speed Limit Wizard: Supports setting or removing a stored maximum vehicle speed.
Head up display supports learning and calibration functions of head up display.
Control Unit Reset: Supports reset of selected control units and their adjustment values, if supported by the vehicle.
Vehicle personalization: Supports individual vehicle settings and comfort adjustments if supported by the vehicle.
Oxygen sensor service: Supports the exchange of oxygen sensors and the initialization of relevant learning values, for example on the three-way catalytic converter and associated components.
Seat Belt Service: Supports diagnostic and maintenance related functions of the seat belt system.
And other service functions in the field of "Miscellaneous".
Note: Service functions vary depending on vehicle model and equipment.


Technical data

Operating system: Android
Processor Quad Core 1.3 GHz
Storage: 32 GB
Display: 5" LCD touch screen with 854 × 480 pixel resolution
Connectivity USB 2.0 / Wi-Fi (2.4 GHz) / OBDII
Operating voltage 9 18 V
Operating current ≤ 500 mA
Battery: 3.7 V / 5000 mAh / 7.4 Wh
Battery life in test mode: Approx. 6 hours of continuous operation
USB type-C input 5 V/2 A
Power consumption: 500 mA with standard brightness LCD on and Wi-Fi on @ 3.7 V.
Operating temperature 0 °C to 50 °C (32 °F to 122 °F)
Storage temperature: -20 °C to 70 °C (-4 °F to 158 °F)
Humidity: 5% - 95%, non-condensing
Dimensions: 200 × 116 × 30.2 mm (7.87 × 4.57 × 1.19 inch)
Weight approx.: 380 g

This text is machine translated.

Scope of delivery

  • Icarsoft FR V4.0 diagnostic device
  • OBDII cable
  • USB cable
  • Transport bag
  • User manual

What kind of OBD Scanners, Car Diagnostics are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)