• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ICH 30153 Parallel Male Plug With O-Ring 1/4"

Datasheet (PDF)
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Operating medium

Compressed Air

Product type

Filler plug

Content

1 pc(s)

Thread size

G1/4"

Manufacturer part #

30153

Device temperature (max.)

150 °C

Max. operating pressure

60 bar

Internal thread

1/4"

Material

Brass

Material (details)

Brass, nickel plated

Documents & Downloads

Datasheet

Datasheet 584552 ICH 30153 Parallel Male Plug With O-Ring 1/4"

User & Safety Instructions

User & Safety Instructions 584552 ICH 30153 Parallel Male Plug With O-Ring 1/4"

What kind of Pneumatics Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)