• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ICU Luminator CFLASH LED (monochrome) Torch Long range, Waterproof (IP68), USB interface Li-ion rechargeable batteries 1

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ICU CFFLASH 2 in 1 torch

  • Internal power bank with USB-C charging connection
  • 147 hours maximum run time Water proof
  • 1600 lumen maximum power

Technical specifications

Luminous flux (range)

1000 lm -

Product type

Torch

Bulb type

LED (monochrome)

Power supply (LOV)

Li-ion rechargeable batteries

Factory colour

Black

Illumination range (high)

726 m

Weight

120 g

Dim

(W x H x D) 16.5 x 7.5 x 4.5 cm

Technology

Li-ion

Battery type

Rechargeable battery

Luminous flux (high)

1600 lm

Width

16.5 cm

Height

7.5 cm

IP68

Features

Long range

Waterproof (IP68)

USB interface

Waterproof

Yes

Depth

4.5 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3411185 ICU Luminator CFLASH LED (monochrome) Torch Long range, Waterproof (IP68), USB interface Li-ion rechargeable batteries 1

Description

2 in 1 – waterproof torch and outdoor power bank.

Your reliable companion
This rugged and weatherproof unit is designed for hunters who need to work reliably even under extreme conditions. With the protection class IP68, the laminator is dust and waterproof and can even be immersed up to 2 meters deep.

Ergonomic design and weight - with its dimensions of 140 x 40 x 25.4 mm, the Luminator fits well in the hand. Weighing just 120 g (without battery), it is easy to carry without compromising performance.

User-friendly interface - The intuitive use with a rear button (on / off) and a side button enables a quick setting of the light modes.

This text is machine translated.

Features

  • 2 in 1 outdoor and hunting LED torch powered by 1x CellPower 18650 battery (included)
  • 1600 Lumen output power of up to 726-meter beam range
  • Quick charging with USB-C in just 4.5 hours
  • You can use it as a power bank for charging intelligent hunting tools or Smartphone
  • IP68 - dust and waterproof. Up to 2m under water
  • Built for professional and tactical use.
  • Fits in all standard bayonet holders

Scope of delivery

  • Rechargeable battery.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)