• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ICY BOX 3.5" to 2.5" HDD caddy

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

37 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

3.5" to 2.5" HDD caddy

Type

60077

Content

1 pc(s)

Weight

67 g

Width

10 cm

Height

1.5 cm

Factory colour

Black

Depth

14.5 cm

Material

Plastic

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2841526 ICY BOX 3.5" to 2.5" HDD caddy

Description


Buy 2.5" install 3.5"
The IB-2538STS gives your 2.5" SATA HDD/SSD a big appearance, and can be obstructed in such a 3.5" slot. In the converter itself, the HDD/SSD can be additionally screwed down for an optimum hold.

All heights adjustable
Unlike its own 2.5" slot in the PC housing, for example, the IB-2538STS HDDs and SSDs from 5 to 15 mm can be installed.

Untiring
Thanks to the brass thread for safe installation in the 3.5" shaft, the converter not only sits perfectly, but can also be re-attached and removed without wear off the threads.

This text is machine translated.

Features

  • Converts a 2.5" SATA HDD or SSD into a 3.5" SATA HDD or SSD
  • Enables the use of a fast 2.5" SSD in a 3.5" casing
  • Supports SATA III up to 6 Gbit/s
  • Recessed brass thread for attachment
  • Supports hot swap

More interesting products

(*All information is plus legal VAT)