• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ICY BOX CY BOX IB-2242SSK Back Plane für 4x 2,5" SATA/SAS Festplatten/SSDs in 1x 5,25" S 2.5" HDD caddy

1/10
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

icy BOX IB-2242SSK Back Plane for 4x 2.5" SATA/SAS hard disks/SSDs in 1x 5.25" bay

  • For 4x 2.5" SATA/SAS HDD/SSDHard drive height up to 15 mmRobust industrial designFully aluminum and metal constructionSupports SATA III 6 Gb/s and SAS II.HDD tray can be locked2x 40x40x10 mm fanPlug & play and hot swap5.25" form factorNon-scratch SATA (NSS) connections

Technical specifications

  • Power connection: 2x Molex 4Pin power plug
  • Hard disk connection: 4x SAS II/SATA III.
  • Host interface: 4x SATA data connection with security clips
  • Disk capacity: No capacity limit
  • Fan: 2x 40x40x10 mm
Connection

SAS // / SATA-III.

Product type

2.5" HDD caddy

Material (details)

Aluminium

Type

CY BOX IB-2242SSK Back Plane für 4x 2,5" SATA/SAS Festplatten/SSDs in 1x 5,25" S

Content

1 pc(s)

Weight

1017 g

Width

80 mm

Height

195 mm

Length

150 mm

Factory colour

Black

Depth

205 mm

Material

Aluminium

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2112681 ICY BOX CY BOX IB-2242SSK Back Plane für 4x 2,5" SATA/SAS Festplatten/SSDs in 1x 5,25" S 2.5" HDD caddy

Description

For professional server applicationsHard disks in 2.5" format are becoming more and more popular. Your storage capacity is growing. It is a very well-placed place to use them in servers. Therefore, icy BOX now offers a backplane, which has space in a 5.25" unit and holds four 2.5" SATA or SAS hard disks. The hard disk height may reach 15 mm – for the highest storage capacity.This icy BOX works extremely stable even at very hohem data throughput. Therefore, we recommend them especially for demanding applications in RAID systems. The temperature control is appropriately designed. The aluminium housing cools, and the two 40-mm-fan work reliably and quietly. Everything is as solid and safe as one knows from the proven icy BOX backplanes for "the big ones".Now also for the small onesUp to four 2.5" hard drives and SSDs with a height of up to 15 mm can be accommodated here.A sophisticated systemTo prevent the HDDs or SSDs from becoming too warm during operation, the aluminum housing provides for a certain stability and good heat dissipation and is thereby supported by two 40 mm fans.Quick and secure.The data can be transferred because the chipset supports SAS as well as SATA III hard disks and thus also carries correspondingly high transfer rates. The power is supplied via SATA power. the locks on the doors also protect the hard disks from unauthorized access.

This text is machine translated.

Scope of delivery

  • 1x IB-2242SSK
  • 4x SATA cable
  • 2 x keys
  • 24x screw
  • Quick guide.

System requirements

  • Operating system independant.

More interesting products

(*All information is plus legal VAT)