• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ICY BOX IB-1610MCD-C31 USB C® M.2 PCIe NVMe Docking station

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Docking station M.2 10 Gbps

  • Open-slot design

Technical specifications

  • Colour, black
  • Material: plastic
  • Data transfer rate: Up to 10 Gbit/s.
  • Plug & Play: Yes
  • Cooling: Passive
  • Cable length: 180 mm
  • Supported M.2 cards: M-Key
  • LED: Operation and access
  • On/off switch: Yes
  • Power supply: Via USB
Product type

Docking station

Connector (PC)

USB C®

Connector (HDD)

M.2 PCIe NVMe

No. of HDDs (max.)

1 x

Factory colour

Black

Compatible with

2230

2242

2260

2280

22110

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3778976 ICY BOX IB-1610MCD-C31 USB C® M.2 PCIe NVMe Docking station

User & Safety Instructions

User & Safety Instructions 3778976 ICY BOX IB-1610MCD-C31 USB C® M.2 PCIe NVMe Docking station

Description


M.2 NVMe SSD
The IB-1610MCD-C31 is designed for speed and compatibility. It supports both NVMe SSD and SATA M.2 SSDs with transfer rates of up to 10 Gbps It fits standard M.2 sizes, including 2230, 2242, 2260, 2280 and 22110. This makes it an ideal choice for users who want to access or clone their drives.

Quick SSD installation
The IB-1610MCD-C31 has an open-slot design for the M.2 SSD slot, so that users can use or remove an SSD immediately without having to open a enclosure cover. It's a simple step: Simply plug into the device without lifting a cover or attaching something with screws. Perfect for quick access or frequent changes.

Open air cooling
Since the M.2-SSD is open instead of included, the IB-1610MCD-C31 provides better airflow around the drive. The open layout helps dissipate heat. The M.2-SSD remains at a stable temperature for an even operation.

Compact
The IB-1610MCD-C31 was developed for those who need a light, space-saving solution for their M.2 NVMe SSD. Thanks to its slim form factor and built-in 150 mm USB Type C® cable, this docking solution eliminates the need for additional accessories and is therefore perfect for traveling or a clear work area.

USB Type-C
Supports the USB Type-C® interface with a transfer speed of up to 10 Gb/s. Compatible with most modern devices, WAS enables a fast and easy connection.

This text is machine translated.

Features

  • With integrated 15 cm USB Type-C cable

Scope of delivery

  • 1X IB-1610MCD-C31
  • 1x user manual

Hints

Supports SSDs with M-Key

System requirements

  • Windows®
  • MacOS ®
  • Linux
  • A free USB-C port

More interesting products

(*All information is plus legal VAT)