• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ICY BOX IB-M2HS-70, Kühlkörperset für M.2 2280 SSD, Aluminium, 10 mm dick M.2 SSD cooler

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

M.2 SSD cooler

Weight

83 g

Width

22 mm

Height

10 mm

Length

70 mm

Factory colour

Black

Dim

(L x W x H) 70 x 22 x 10 mm

Content

1 pc(s)

Version

Adapter

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2841569 ICY BOX IB-M2HS-70, Kühlkörperset für M.2 2280 SSD, Aluminium, 10 mm dick M.2 SSD cooler

Description

Silicon ringsThe small silicone rings allow the heatsinks to be attached to the M.2 card and also removed at any time.Thermal conductivity padsA heat conductive pad is used - just like the heat conductive paste - to dissipate the heat loss of electronic components.Cooling finsThe thermal aluminum ribs provide for a larger surface, which can release more heat at the ambient air and thus further improve the performance.

This text is machine translated.

Features

  • Type: Heat sink/radiator. Width 22 mmDepth: 70 mmHeight 10 mm. Product color: Black

More interesting products

(*All information is plus legal VAT)