• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ICY BOX IB-M2HS-PS5, M.2 Kühlkörper für PS5, passt für M.2 SSD 22x80 mm, 10 mm Bauhöhe M.2 SSD cooler

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 16.99
-24 %
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

M.2 SSD heatsink for PlayStation 5

  • Also suitable for installation on standard desktop boardsPerfect for PlayStation 53x heat conductive pad included

Technical specifications

Product type

M.2 SSD cooler

Type of bearing

N/A

Weight

86 g

Width

24 mm

Height

9 mm

Length

76 mm

Factory colour

Black

Dim

(L x W x H) 76 x 24 x 9 mm

Content

1 pc(s)

Version

Adapter

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2575534 ICY BOX IB-M2HS-PS5, M.2 Kühlkörper für PS5, passt für M.2 SSD 22x80 mm, 10 mm Bauhöhe M.2 SSD cooler

User & Safety Instructions

User & Safety Instructions 2575534 ICY BOX IB-M2HS-PS5, M.2 Kühlkörper für PS5, passt für M.2 SSD 22x80 mm, 10 mm Bauhöhe M.2 SSD cooler

Description

Keep cool!The M.2 cooler for your PlayStation® 5 provides for a uniform and reliable heat dissipation and thus offers a stable and long-lasting performance during gaming. The optimal cooling also protects the SSD from failure or failure.Perfect for PlayStation 5The dimensions of the heat sink are perfectly matched to the PS5. The installation is done very easily in a few steps. Even if the cooler is designed for use in PlayStation 5, it can also be installed in any gaming PC.Everything thereThe heat sink for M.2 SSDs of the size 22x 80 mm also includes the necessary heat conduction pads, which provide for an optimum heat exchange between M.2 SSD and full aluminum heat sink. The required accessories for installation are also included in the delivery.

This text is machine translated.

Scope of delivery

  • 1x IB-M2HS-PS5, 3x Thermal pad, 1x Screw set,1x screwdriver, 1x manual

Hints

For optimal heat dissipation of your M.2 SSD

System requirements

  • M.2 SSD 22x 80 mm

More interesting products

(*All information is plus legal VAT)