
Highlights & Details
Monitor stands for 2 monitors up to 57" and 27 kg
- Holder type: StandSupports VESA standards up toLoad capacity (max.) 27 kg
Technical specifications
- VESA®: 75x75, 100x100
- Monitor size 24"-57" (61 - 144.8 cm screen size)
- Product type
Monitor mount
- Add-on displays
1 Display(s)
- Holder type
Stand
No
- Max. load capacity
27 kg
No
75 x 75 mm
- Rotation
90°
- Tilt range (bottom)
60°
- Tilt range (top)
-50°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Width
1212 mm
- Height
116 mm
- Depth
757 mm
- Factory colour
Black
- Material (details)
Aluminium, steel, plastic
- Weight
8.395 kg
- Dim
(W x H x D) 1212 x 116 x 757 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3591116 ICY BOX IB-MS702-T Monitorständer für 2 Monitore bis 57" und 27 kg Monitor mount 1 Display(s) Black Stand
User & Safety Instructions
User & Safety Instructions 3591116 ICY BOX IB-MS702-T Monitorständer für 2 Monitore bis 57" und 27 kg Monitor mount 1 Display(s) Black Stand
Description
Robust holder for 2 large monitors
Designed for demanding configurations, the IB-MS702-T supports 2 monitors up to 57 inches in size and 27 kilograms each. The robust construction and the spring-supported arms keep your screens in a safe and stable position and promote a more natural working position. This makes it Ideal for professional use, creative workflows or immersive multi-tasking environments.
Effortless adjustment of height and angle
The IB-MS702-T has a spring-supported mechanism that lets you easily and easily adjust the height and position of your monitors. Thanks to flexible joints and independent arm movements you can raise, lower, tilt or swivel each screen without tools. This is Ideal to get fast
To switch between different tasks or move from sitting to standing.
Ergonomic viewing position
If you spend long hours in front of a screen, your posture can be negatively affected. The IB-MS702-T counteracts this by raising your monitors to eye level, promoting a straight spine and reducing the strain on the neck. Thanks to the flexible rotation, tilt and height options you can adjust each screen independently of each other for an optimum view. This makes it easier to maintain a comfortable and healthy working position, even during intensive multi-tasking sessions or long working days.
This text is machine translated.
Scope of delivery
- 1X IB-MS702-T
- 1x set of screws
- 1x user manual
Hints
What kind of PC Monitor Stands & Brackets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























