
Highlights & Details
- /
- 90 W Power
- Suited for notebooks from
Technical specifications
- Product type
Power supply unit
- Type
IB-PS101-PD, Netzteil 90 Watt, Type-C® plus Type-A Schnittstelle für 5V@2,4 A
90 W
- Dim
(W x H x D) 83 x 120 x 30 mm
- Width
83 mm
- Height
120 mm
- Weight
308
- Factory colour
Black
- Cable length
1.8 m
- Version
Adapter
- Type A
USB
- Type B
USB 3.2 2nd Gen connector C (USB 3.1)
- Depth
30 mm
- No. of USB A 2.0 ports
1 x
- Keyboard layout
German, QWERTZ
- Cable use
USB-C®
- Cable features
incl. USB
- Connector version
straight
- Charging method (Power Delivery)
with USB Power Delivery
- Connection type
USB 3.2 Gen 2 (USB 3.1)
- UKCA
yes
- Charging connector
yes
- Master (outer) case gross weight
12.7 kg
- Quantity per pack
1 Stück(e)
- Output current (12V)
3 A
- Output current (9V)
3 A
- Output current (5V)
3 A
- Master (outer) case length
339 mm
- Products per master (outer) case
30 Stück(e)
- Minimum output voltage
5 V
- Maximum output voltage
20 V
- USB Power Delivery up to
90 W
- Master (outer) case height
289 mm
- Master (outer) case width
455 mm
- Quick installation guide
yes
- Output current
4500 mA
- Package weight
421 g
Documents & Downloads
Datasheet
Datasheet 3797062 ICY BOX IB-PS101-PD, Netzteil 90 Watt, Type-C® plus Type-A Schnittstelle für 5V@2,4 A Power supply unit 90 W
User & Safety Instructions
User & Safety Instructions 3797062 ICY BOX IB-PS101-PD, Netzteil 90 Watt, Type-C® plus Type-A Schnittstelle für 5V@2,4 A Power supply unit 90 W
What kind of Laptop Power Supply Units are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




