• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ICY BOX Monitor Adapter [1x Mini DisplayPort plug - 1x HDMI socket] IB-AC538a, Mini DP™ 1.1 zu HDMI® (1.3) Adapter 1920x

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Monitor Adapter

Connection type

Mini DisplayPort

No. of A connectors

1 x

Type A

Mini DisplayPort plug

No. of B connections

1 x

Type B

HDMI socket

Cable length

0.15 m

Factory colour

Black

Connector version

straight

Cable use

Monitor

Version

Adapter

Range of use

Monitors/TV adapters

Depth

43 mm

Height

12 mm

Width

146 mm

Display resolution

1920 x 1200 Pixel

Frame rate

60 Hz

Design height

12 mm

Weight

26 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2842474 ICY BOX Monitor Adapter [1x Mini DisplayPort plug - 1x HDMI socket] IB-AC538a, Mini DP™ 1.1 zu HDMI® (1.3) Adapter 1920x