
Highlights & Details
ICY BOX IB-MS523-T, monitor stand with table holder for a monitor up to 32" (81 cm)
- Supports VESA standards up toSuitable for displays sized (range): 81,3 cm (32")Load capacity (max.) 9 kg
Technical specifications
- Minimum screen size: 43.2 cm (17")
- Panel-mounting interface 75 x 75.100 x 100 mm
- Table thickness (max.) 4.5 cm
- Tilt angle range -45 - 90°
- Swivel angle range -90 - 90 °
- Product type
Monitor desk mount
- Suitable for
81,3 cm (32")
- Add-on displays
1 Display(s)
No
- Max. load capacity
9 kg
No
100 x 100 mm
- Rotation
360°
- Width
430 mm
- Height
105 mm
- Depth
200 mm
- Factory colour
Grey
Silver
- Material (details)
Aluminium
Plastic
Steel
- Weight
2.12 kg
- Dim
(W x H x D) 430 x 105 x 200 mm
- Suitable for
81,3 cm (32")
- Supported monitors
1
- UKCA
yes
- Swivel angle
180°
- Height adjustment range
0 - 280 mm
- Height adjustment
yes
- Desk thickness (min)
1 cm
- Motorized
no
- Quantity per pack
1 Stück(e)
- VESA mount included
yes
- Products per master (outer) case
6 Stück(e)
- Cable management
yes
- Extension arm (max)
55 cm
- Rotating
yes
- Manual
yes
- Maximum weight capacity (per display)
9 kg
- Clamp mount desk thickness (max)
1 cm
- Grommet mount desk thickness (max)
5 cm
- Swivelling
yes
- Package weight
2.97 kg
- Mounting kit
yes
- Tilt adjustment
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3553258 ICY BOX Monitorständer für einen Monitor Monitor desk mount 1 Display(s) 81,3 cm (32") Grey, Silver
Description
This text is machine translated.
Features
- Monitor stands
- Smart torque adjust™ - torque setting for monitor weights
- Easy Cable™ - for tidy and clear cable routing
- Quick-lock design for easy installation
- This reduces the packaging size
- Quick and easy installation from the top of your desk
- For monitors with screen sizes up to 32" (81 cm)
- Removable VESA adapter enables an easy installation
- Support for VESA standard 100x100 and 75x75
Scope of delivery
- IB-MS523-T, hex, screw set,
- Quick installation guide
Hints
What kind of PC Monitor Stands & Brackets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























