
Highlights & Details
ICY BOX 61215 USB-C® docking station
- Connection A (or inputs): 1x USB-C®
- Connecton B (or outputs): HDMI®, HDMI®, USB-C® socket (Power Delivery), USB-C® socket (Power Delivery), USB-C® USB 3.2 (2nd Gen), USB-C® USB 3.2 (2nd Gen), USB 3.2 2nd Gen port A (USB 3.1), USB-A socket, USB 2.0 port A, RJ45 socket
- No. of supported monitors: 2
- Maximum resolution:
- Key features: Built-in display, USB-C® powered
Technical specifications
- Product type
USB-C® docking station
- Type A
1x USB-C®
- Type B
HDMI®
HDMI®
USB-C® socket (Power Delivery)
USB-C® socket (Power Delivery)
USB-C® USB 3.2 (2nd Gen)
USB-C® USB 3.2 (2nd Gen)
USB 3.2 2nd Gen port A (USB 3.1)
USB-A socket
USB 2.0 port A
RJ45 socket
- Suitable for
Universal
- Supported monitors
2
- Cable length
100 cm
- Factory colour
Anthracite
- Features
Built-in display
USB-C® powered
- Width
155 mm
- Height
77 mm
- Depth
65 mm
- Weight
0.971 kg
- Dim
(W x H x D) 155 x 77 x 65 mm
- Screen size diagonal (inches)
1 inch
- Keyboard layout
German, QWERTZ
- Wireless charging
Yes
- Type
4K resolution
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3788776 ICY BOX USB-C® docking station Heart Dock 2300 (IB-DK2300-CH) Built-in display, USB-C® powered
User & Safety Instructions
User & Safety Instructions 3788776 ICY BOX USB-C® docking station Heart Dock 2300 (IB-DK2300-CH) Built-in display, USB-C® powered
Description
You get WAS you see
Heart Dock 2300 combines a bandwidth of ports in a compact docking station. With 2x HDMI®, multiple USB ports, Ethernet and charging function, it covers virtually every application. Every detail of Heart Dock 2300 has a clear feature, so that you can create your own personal work area that is thought out from front to back.
Dual 4K!
2 HDMI connections mean up to 2 additional displays. Choose between 2 x 4K at 60 Hz or a 4K screen at up to 120 Hz. Indulge yourself with extended space for multitasking, presentations or creative work.
LCD TFT: The most beautiful letters of the world
The built-in TFT display gives you real-time information about your setup. It shows valuable information such as power consumption or clock rate of your monitor. So you always know, WAS is going on.
This text is machine translated.
Scope of delivery
- 1x heart dock 2300
- 1x USB-C to 100 cm cable
- 1x power cord
- 1x user manual
System requirements
- Windows®
- MacOS ®
- ChromeOS™
- Linux
- A free USB Type-C® port on the host computer



















