• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ideal Office 2445 CC 4x40 mm Document shredder 15 sheet Particle cut 4 x 40 mm, 2 x 15 mm, 0.8 x 12 mm, 0.8 x 5 mm P-4 3

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Document shredder

Protection class

Protection class 2 (medium security level, confidential data)

Security level

P-4

Cutting type

Particle cut

Strip/particle size

4 x 40 mm

2 x 15 mm

0.8 x 12 mm

0.8 x 5 mm

Cutting width (max.)

240 mm

No. of pages (max.)

15 sheet

Collector

35 l

Also shreds

Paper clips

Width

395 mm

Height

635 mm

Depth

291 mm

Weight

21 kg

Factory colour

White

Operating voltage

230 V / AC

Dim

(W x H x D) 395 x 635 x 291 mm

UKCA

not relevant

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.