• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ideal Tek Ergonomic Micro-Shear® Flush Cutter - ESD safe EXLX

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Ergonomic Micro-Shear® Flush Cutter - ESD safe

  • Excellent ergonomics
  • Two-component design
  • Particle-free grip surface

Technical specifications

Product type

Tin snip

Documents & Downloads

Datasheet

Datasheet 1932529 Ideal Tek Ergonomic Micro-Shear® Flush Cutter - ESD safe EXLX

Description

ERGO-tek Micro-Shears are designed to maximize productivity while minimizing injuries caused by repeated movements of the worker.
Ultra-thin profile for access in high density areas.
Extra robust blades made of high-quality steel.
Designed for smaller hands and maximum maneuverability.
Cutting capacity 16 AWG (1.29 mm) soft wire."

This text is machine translated.

Features

  • Ergonomic handle reduces stress due to repeated movements
  • Non-slip rubber outer surface for improved grip
  • Perfect rigidity for more productivity
  • Easy to take with or without gloves
  • Highest operating comfort through UCP intelligent design
  • ESD-safe material

More interesting products

(*All information is plus legal VAT)