• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Idec FC6A-C40R1CE FC6A Series CPU module 24 V DC

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MicroSmart FC6A-series

  • ModBUS

Technical specifications

Product type

CPU module

Manufacturer part #

FC6A-C40R1CE

Operating voltage

24 V DC

Type

FC6A Series

No. of analogue inputs

1

Dim

(L x W) 163 mm x 90 mm

No. of relay outputs (max.)

16

No. of digital inputs (max.)

24

Resolution

10 bit

Operating voltage

20.8 - 28.8 V DC

Max. operating voltage

28.8 V DC

Min. operating voltage

20.8 V DC

Permanent current

2 A

Display

Yes

Interference suppression

IEC/EN61131-2, Zone B compatibility

Fitting type (details)

Top hat rail, direct

Width

90 mm

Length

163 mm

Program memory

384 kB

Interfaces

Mini B USB plug

Ethernet

SD card slot

IP20

Series

FC6A

Max. ambient temperature

-25 °C

Min. ambient temperature

65 °C

Documents & Downloads

Datasheet

Datasheet 3395411 Idec FC6A-C40R1CE FC6A Series CPU module 24 V DC

User & Safety Instructions

User & Safety Instructions 3395411 Idec FC6A-C40R1CE FC6A Series CPU module 24 V DC

Description

Relay 24Vdc for CPU 40 in-/outputs

This text is machine translated.

Scope of delivery

  • Plug, battery with holder, connection cable analogue input

System requirements

  • min Windows 10 PC

More interesting products

(*All information is plus legal VAT)