• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Idec FC6A-J4CN1 FC6A Series I/O card 24 V DC

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Multiple: 10
Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

I/O card

Manufacturer part #

FC6A-J4CN1

Operating voltage

24 V DC

Type

FC6A Series

No. of analogue inputs

4

Dim

(L x W) 23.6 mm x 90 mm

No. of inputs (max.)

4

No. of digital inputs (max.)

0

Resolution

16-bit

Operating voltage

20.8 - 28.8 V DC

Max. operating voltage

28.8 V DC

Min. operating voltage

20.8 V DC

Display

No

Interference suppression

IEC/EN61131-2, Zone B compatibility

Fitting type (details)

Top hat rail, direct

Width

90 mm

Length

23.6 mm

IP20

Series

FC6A

Max. ambient temperature

-25 °C

Min. ambient temperature

65 °C

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3395413 Idec FC6A-J4CN1 FC6A Series I/O card 24 V DC

User & Safety Instructions

User & Safety Instructions 3395413 Idec FC6A-J4CN1 FC6A Series I/O card 24 V DC

Description

Universal analogue input module 4pt

This text is machine translated.

Scope of delivery

  • Connector

System requirements

  • min Windows 10 PC

More interesting products

(*All information is plus legal VAT)