• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Idec FT1A-H12RA FT1A Series CPU module 24 V DC

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 219.99 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FT1A SmartAXIS control

  • ModBUS

Technical specifications

Product type

CPU module

Manufacturer part #

FT1A-H12RA

Operating voltage

24 V DC

Type

FT1A Series

No. of analogue inputs

2

Dim

(L x W) 76 mm x 90 mm

No. of relay outputs (max.)

8

No. of digital inputs (max.)

6

Resolution

10 bit

Operating voltage

20.8 - 28.8 V DC

Max. operating voltage

28.8 V DC

Min. operating voltage

20.8 V DC

Permanent current

2 A/10 A

Display

Yes (built-in)

Interference suppression

IEC/EN61131-2, Zone B compatibility

Fitting type (details)

Top hat rail, direct

Width

90 mm

Length

76 mm

Program memory

12 kB

Interfaces

Mini B USB plug

IP20

Series

FT1A

Max. ambient temperature

0 °C

Min. ambient temperature

55 °C

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3395421 Idec FT1A-H12RA FT1A Series CPU module 24 V DC

User & Safety Instructions

User & Safety Instructions 3395421 Idec FT1A-H12RA FT1A Series CPU module 24 V DC

Description

SmartAXIS 12 inputs/outputs CPU DC power supply

This text is machine translated.

System requirements

  • min Windows 10 PC

More interesting products

(*All information is plus legal VAT)