• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Idec SA1U-B02MT Light Key With Faded Background And Timer

Product type
Retroreflective photo sensor
Functions
Background suppression
Timer
Max. operating voltage
240 V DC
240 V AC
Connector
Screw terminals
Type
SA1U-B02MT
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 210.00
-36 %
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • Weight: 130 g
Product type

Retroreflective photo sensor

Type

SA1U-B02MT

Functions

Background suppression

Timer

Min. operating voltage

12 V DC

24 V AC

Max. operating voltage

240 V DC

240 V AC

Operating voltage

12, 24 - 240, 240 V DC, V AC

Contact type

1 change-over

Connector

Screw terminals

2 m

Features

Incl. background suppression

IP67

Min. temperature

-25 °C

Max. temperature

+60 °C

Width

25 mm

Height

67.5 mm

Depth

85 mm

Dim

(W x H x D) 25 x 67.5 x 85 mm

Content

1 pc(s)

Type

Light key with faded background and timer

Range (min.) (open area)

0.2 m

Output

(Changer-Relay 250 V/AC/30 V/DC, ohmic/resistive load) 3 A

Type

SA1U-B02MT

Range

2 - 2 A m

Operating temperature

-25 - +60 °C

Time range

1 - 5 A s

Operating voltage

24 - 240 V/AC, 12 - 240 A V DC

Documents & Downloads

Datasheet

Datasheet 182212 Idec SA1U-B02MT Light Key With Faded Background And Timer

User & Safety Instructions

User & Safety Instructions 182212 Idec SA1U-B02MT Light Key With Faded Background And Timer

Information

Information 182212 Idec SA1U-B02MT Light Key With Faded Background And Timer

Description

The light key with background fading (HGA) ignores objects outside the adjusted range. For normal operation, the on-delay and switch-off delay as well as note function (time interval: 0.1 to 5 s) can be additionally adjusted by means of rotary button Due to the integrated suppressor two devices can be installed directly next to each other With adjustment of range from 0.4 to 2 m (Potentiometer) Display of output status via LED

Scope of delivery

  • Instructions
  • Mounting bracket
  • Cable gland

Hints

Approvals: CE-conformity, c-UL-us listed.

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)