Image similar
Rotary encoder
RM3011
Absolute
10 V DC
30 V DC
10 - 30 V DC
PROFINET
M12
4096
8192
8192
Clamping flange
Solid shaft
10 mm
Steel
0.0439°
-40 °C
85 °C
IP67
110 mm
110 mm
58 mm
(Ø x H) 58 mm x 110 mm
Yes
1 pc(s)
yes
Datasheet 3321871 ifm Electronic Absolute Rotary encoder 1 pc(s) RM3011 Clamping flange
User & Safety Instructions 3321871 ifm Electronic Absolute Rotary encoder 1 pc(s) RM3011 Clamping flange