• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic AC1250 Data decoupler AC1250 1 pc(s)

Image similar
Product type
Data decoupler
Type
AC1250
Min. operating voltage
21.5 V DC
Max. operating voltage
31.6 V DC
Operating voltage
21.5 - 31.6 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm AC1250 AS-i data decoupling module

  • Reliable power supply for gateways, modules, sensors and actuators
  • High current-carrying capacity
  • Supply multiple gateways from a single power supply

Technical specifications

  • Galvanically decoupled Digital output: No.
  • Ambient temperature-1 [°C]: 0...60
  • AS-i certificate: 93001
  • Operating voltage [V]: 21.5... 31.6 DC
  • Weight [g]: 263,500
  • Connection/terminals ready for assembly: ...2.5 mm²
  • Short-circuit-proof: Yes
  • Storage temperature [°C]: -20...70
  • MTTF: 701
  • Protection class IP 20
  • Polarity reversal protected: Yes
Product type

Data decoupler

Type

AC1250

Min. operating voltage

21.5 V DC

Max. operating voltage

31.6 V DC

Operating voltage

21.5 - 31.6 V DC

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3320125 ifm Electronic AC1250 Data decoupler AC1250 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3320125 ifm Electronic AC1250 Data decoupler AC1250 1 pc(s)

Description

Ifm AC1250 AS-i data decoupling module

This text is machine translated.

What kind of Industrial Sensor Accessories are you looking for?