• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic AC1421 AC1421 Gateway Ethernet/IP 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Gateway

Interfaces

Ethernet/IP

Type

AC1421

Min. operating temperature

0 °C

Operating temperature

0 °C (min)

Max. current consumption

500 mA

Manufacturer part #

AC1421

Connection A

Terminals

Min. operating voltage

18 V DC

Max. operating voltage

32 V DC

Max. temperature

60 °C

Min. temperature

0 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3322005 ifm Electronic AC1421 AC1421 Gateway Ethernet/IP 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3322005 ifm Electronic AC1421 AC1421 Gateway Ethernet/IP 1 pc(s)