• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic AC2035 AC2035 IO module No. of digital outputs: 4 No. of digital inputs: 4

Image similar
Product type
IO module
Type
AC2035
No. of digital inputs
4
No. of digital outputs
4
Control LEDs
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm AC2035 AS-i input/output module

  • Easy mounting and wiring
  • For connecting sensors and actuators with cable output
  • Device connection via spring-cage terminals
  • Highly visible, bright LEDs for displaying operation, switching status and errors

Technical specifications

  • Actuator supply for outputs: AUX
  • Number of digital outputs: 4
  • Number of digital inputs: 4
  • Number of inputs and outputs: Number of digital inputs: 4; number of digital outputs: 4
  • Display: Operation: LED, green; function: LED, yellow
  • Galvanically decoupled Digital output: Yes
  • Ambient temperature-1 [°C]: -25...60
  • Application: Field mounting
  • AS-i I/O Configuration [HEX]: 7
  • AS-i ID code [HEX]: F.
  • As-i Master profile M2; M3; M4
  • AS-i profile S-7 F
  • Switching PNP
  • Operating voltage [V]: 26.5... 31.6 DC
  • Input connection digital inputs: PNP
  • Input current HIGH [mA]: > 5
  • Input current Low [mA]: < 3
  • Weight [g]: 317,000
  • Field attachable connection / terminals: Cage-tension spring terminals: / Contact pins for lower module, FK-E / PG:
  • Short-circuit-proof: Yes
  • Short-circuit resistance of digital inputs: Yes
  • Max. Current consumption from AS-i [mA]: 230
  • max. Current carrying capacity Total inputs [mA]: 200
  • Module connection: Flat cable
  • AS-i interface to FK-E or PG sub-parts
  • Switching level HIGH [V]: > 10
  • Protection system: IP 65
  • Sensor supply of inputs: AS-i
  • Voltage range DC [V]: 24; (to PEL)
  • Power supply [V]: 20...30
  • Current carrying capacity total [A]: 4
  • Current carrying capacity per output [mA]: 1000; (DC-12 / DC-13)
  • Watchdog integrated: Yes
Product type

IO module

Type

AC2035

No. of digital inputs

4

No. of digital outputs

4

Control LEDs

Yes

Manufacturer part #

AC2035

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3320495 ifm Electronic AC2035 AC2035 IO module No. of digital outputs: 4 No. of digital inputs: 4

User & Safety Instructions

User & Safety Instructions 3320495 ifm Electronic AC2035 AC2035 IO module No. of digital outputs: 4 No. of digital inputs: 4

Description

Ifm AC2035 AS-i input/output module

This text is machine translated.