• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic AC2256 AC2256 IO module No. of digital inputs: 4 No. of relay outputs: 2

Image similar
Product type
IO module
No. of relay outputs
2
Type
AC2256
No. of digital inputs
4
Control LEDs
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm AC2256 AS-i input/output module

  • For use in switchboards
  • Easy and fast wiring with spring clamp terminals
  • Particularly space-saving design
  • Double terminals for looping through the voltage supply
  • Highly visible bright LEDs for display of operation, switching status and function

Technical specifications

  • Number of digital inputs: 4
  • Number of inputs and outputs: Number of digital inputs: 4; number of relay outputs: 2
  • Number of relay outputs: 2
  • Display: Switching state: LED, yellow I1...I4, O1...O4; operation: LED, green AS-i; Error: LED, red
  • Galvanically decoupled Digital output: Yes
  • Ambient temperature-1 [°C]: -25...70
  • Application: Switchboard installation
  • AS-i Addressing: Addressing socket
  • AS-i I/O Configuration [HEX]: 7
  • AS-i ID code [HEX]: A.E
  • As-i Master profile M2; M3; M4
  • AS-i profile S-7.A.E
  • AS-i version 2.11; 3.0
  • Operating voltage [V]: 26.5... 31.6 DC
  • Input wiring digital inputs: PNP; (Type 2 to IEC 61131-2)
  • Input current High [mA]: 6...10
  • Input current Low [mA]: 0...2
  • Extended addressing mode: Yes
  • Weight [g]: 159,800
  • Ready to assemble connection / terminals: Multi-pin connector:
  • Short-circuit-proof: No.
  • Short-circuit resistance of digital inputs: Yes
  • Max. Height above NN [m]: 2000
  • Max. Current consumption from AS-i [mA]: 250
  • max. Current carrying capacity Total inputs [mA]: 200
  • Max. Permissible relative humidity [%]: 90; (non-condensing)
  • Mounting type: Rail mounting
  • MTTF: 325
  • Switching level HIGH [V]: > 11
  • Protection class IP 20
  • Sensor supply of inputs: AS-i
  • Voltage range AC [V]: 10...240; (All outputs must be supplied with the same voltage.: 2 x 240 AC, same external conductor)
  • Voltage range DC [V]: 24; (All outputs must be supplied with the same voltage: 2 x 24 DC)
  • Power supply [V]: 18...30; (DC)
  • Current carrying capacity Outputs total [A]: 6; (240 V C; 24 V DC; resistive load)
  • Current carrying capacity per output [mA]: 6000; (240 V AC; 24 V DC; resistive load)
  • Pollution level: 2
  • Watchdog integrated: Yes
Product type

IO module

Type

AC2256

No. of digital inputs

4

No. of relay outputs

2

Control LEDs

Yes

Manufacturer part #

AC2256

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3319675 ifm Electronic AC2256 AC2256 IO module No. of digital inputs: 4 No. of relay outputs: 2

User & Safety Instructions

User & Safety Instructions 3319675 ifm Electronic AC2256 AC2256 IO module No. of digital inputs: 4 No. of relay outputs: 2

Description

Ifm AC2256 AS-i input/output module

This text is machine translated.