• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic AC2468 AC2468 GPI module No. of digital inputs: 4

Image similar
Product type
GPI module
Type
AC2468
No. of digital inputs
4
Manufacturer part #
AC2468
UKCA
not relevant
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm AC2468 AS-i input module

  • Easy mounting and wiring
  • High shock and vibration resistance thanks to fully cast metal
  • Highly visible bright LEDs for displaying operation, function and errors
  • High protection class to meet the requirements of harsh industrial ambient
  • Durable M12 connectors for connecting sensors and actuators

Technical specifications

  • Number of digital inputs: 4
  • Number of inputs and outputs: Number of digital inputs: 4
  • Display: Switching state: LED, yellow I1...I4; operation: LED, green AS-i; error: LED, red
  • Ambient temperature-1 [°C]: -25...80
  • Application: Field mounting
  • AS-i Addressing: IR addressing possible
  • AS-i I/O Configuration [HEX]: 0
  • AS-i ID code [HEX]: A.E
  • As-i Master profile M2; M3; M4
  • AS-i profile S-0.A.E
  • AS-i version 2.11; 3.0
  • AS-i certificate: 126401
  • Operating voltage [V]: 26.5... 31.6 DC
  • Input wiring digital inputs: PNP; (Type 2 to IEC 61131-2)
  • Input current High [mA]: 6...10
  • Input current Low [mA]: 0...2
  • Input current limit [mA]: 15
  • Extended addressing mode: Yes
  • Weight [g]: 303,000
  • Short-circuit resistance of digital inputs: Yes
  • Storage temperature [°C]: -25...80
  • Max. Height above NN [m]: 2000
  • Max. Current consumption from AS-i [mA]: 250
  • max. Current carrying capacity Total inputs [mA]: 200
  • Max. Permissible relative humidity [%]: 90; (non-condensing)
  • M12 module connection
  • MTTF: 383
  • Switching level HIGH [V]: > 11
  • IP 67 protection
  • Sensor supply of inputs: AS-i
  • Power supply [V]: 20...30; (DC)
  • Plug connection: AS-i pin layout: 0001 - plug connection: M12; coding: A / process connection - pin layout: 0017 - plug connection: M12; coding: A.
Product type

GPI module

Type

AC2468

No. of digital inputs

4

Manufacturer part #

AC2468

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3320163 ifm Electronic AC2468 AC2468 GPI module No. of digital inputs: 4

User & Safety Instructions

User & Safety Instructions 3320163 ifm Electronic AC2468 AC2468 GPI module No. of digital inputs: 4

Description

Ifm AC2468 AS-i input module

This text is machine translated.