• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic AC5000 Module base AC5000 1 pc(s)

Image similar
Product type
Module base
Type
AC5000
Content
1 pc(s)
RoHS-compliant
Yes
UKCA
not relevant
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm AC5000 module lower part for flat cable

  • AS-i interface to the top of the module
  • Reliable connection with the AS-i flat cable thanks to quick mounting technology
  • For mounting rail and rear wall mounting
  • High protection class to meet the requirements of harsh industrial ambient

Our service for you

Technical specifications

  • Dimensions [mm] 45 x 80 x 20
  • Ambient temperature-1 [°C]: -25...85
  • Operating voltage [V]: 26.5... 31.6 DC
  • Electrical version AS-i
  • Weight [g]: 58,700
  • Pre-assembled connection / terminals: Contact pins in the top of the module: / Rapid assembly technology for AS-i flat cable:
  • Contact rating: 2 A
  • Mounting type: Mounting rail and rear wall mounting
  • Protection class IP 67; (depending on the top used IP 20 / IP 65 / IP 67)
Product type

Module base

Type

AC5000

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3315499 ifm Electronic AC5000 Module base AC5000 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3315499 ifm Electronic AC5000 Module base AC5000 1 pc(s)

Description

Ifm AC5000 module lower part for flat cable

This text is machine translated.

What kind of Industrial Sensor Accessories are you looking for?