• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic AC5222 AC5222 GPI module M12 plug No. of digital inputs: 2

Image similar
Product type
GPI module
Interfaces
M12 plug
Type
AC5222
No. of digital inputs
2
Control LEDs
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm AC5222 AS-i input module

  • Easy installation and wiring without any tools thanks to quick mounting technology
  • Three freely selectable alignments of the flat cable
  • Highly visible, bright LEDs for displaying operation, switching status and errors
  • High protection class to meet the requirements of harsh industrial ambient
  • Durable M12 connectors for connecting sensors and actuators

Technical specifications

  • Analog input current [mA]: 4...20
  • Number of analog inputs: 2; (connection of 2- and 3-wire sensors)
  • Number of inputs and outputs: Number of analog inputs: 2
  • Display: Analog signal: LED, yellow channels AI1...AI2; operation: LED, green AS-i; error: LED, red
  • Ambient temperature-1 [°C]: -25...70
  • Application: Field mounting
  • AS-i Addressing: Addressing socket
  • AS-i I/O Configuration [HEX]: 7
  • AS-i ID code [HEX]: 3.D
  • As-i Master profile M3; M4
  • AS-i profile S-7.3.D
  • AS-i version 2.11; 3.0
  • 12-bit analogue resolution
  • Operating voltage [V]: 26.5... 31.6 DC
  • Extended addressing mode: No.
  • Accuracy: 0.5; (% of the end-of-range value; tolerance under the influence < of electromagnetic interference: ± 1% of the end-of-range value)
  • Weight [g]: 176,000
  • Ready-to-assemble connection / terminals: Quick-assembly technology for AS-i flat cable: ; Orientation possible in three directions
  • Short-circuit resistance of analogue inputs: Yes
  • Storage temperature [°C]: -25...70
  • Max. Height above NN [m]: 2000
  • Max. Voltage drop via load at rated voltage [V]: 10
  • Max. Current consumption from AS-i [mA]: 250
  • Max. Permissible relative humidity [%]: 90; (non-condensing)
  • Module connection: Flat cable
  • MTTF: 174
  • IP 67 protection
  • Sensor supply of inputs: AS-i
  • Plug connection: Pin layout: 0017 - connector: M12; coding: A.
  • Reverse polarity protection: Yes
Product type

GPI module

Interfaces

M12 plug

Type

AC5222

No. of digital inputs

2

Control LEDs

Yes

Manufacturer part #

AC5222

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3320472 ifm Electronic AC5222 AC5222 GPI module M12 plug No. of digital inputs: 2

User & Safety Instructions

User & Safety Instructions 3320472 ifm Electronic AC5222 AC5222 GPI module M12 plug No. of digital inputs: 2

Description

Ifm AC5222 AS-i input module

This text is machine translated.