• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Acceleration sensor VSM104 VSM104 IEPE Cable, open end

Image similar
Product type
Acceleration sensor
Outputs
Analogue
Connector
Cable, open end
IP rating
IP67
IP68
IP69K
Type
VSM104
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm VSM104 acceleration sensor

  • For reliable vibration detection in 3 measuring axes (x, y and z) on machines and systems
  • For connection to a diagnostic electronics for vibration sensors
  • High protection class to meet the requirements of harsh industrial ambient
  • Compact and robust stainless steel housing with high mechanical overload resistance
  • Universal use thanks to IEPE interface

Technical specifications

  • Dimensions [mm] 26.2 x 47.3 x 11.6
  • Number of measuring axles: 3
  • Linearity deviation percentage range: 2
  • Diagnostics measuring principle: Capacitive
  • Drag-chain compatibility: Bending radius when used flexibly: Min. 10 x cable diameter; bending radius with fixed laying: Min. 4 x cable diameter
  • Drag chain capability available: Yes
  • Ambient temperature-1 [°C]: -30...85
  • Tightening torque [Nm]: 3.5
  • Special feature: Shielded cable; suitable for drag chains
  • Operating current [mA]: 4...6
  • Bias voltage DC [V]: 11...16
  • Frequency range [Hz]: 0...4500
  • Accuracy: 0...3 kHz: +/- 10 % 3...4.5 kHz: 3 dB
  • Weight [g]: 427,600
  • Cable: 10 m, PUR, Ø 4.9 mm, shielded, Max. Cable length: 250 m; shield (mounted on the housing); 5 x 0.14 mm²
  • Storage temperature [°C]: -30...100
  • Max. Cross sensitivity [%]: 5
  • Measuring range vibration [g]: -40...40
  • Measuring sensitivity 100 mV/g
  • Min INSULATION RESISTANCE [MΩ]: 100; (500 V DC)
  • Mounting type: Mounting screw
  • MTTF: 529
  • PROTECTION CLASS IP 67; IP 68; IP 69K
  • Protection class III
  • Sensor type: Micro-electromechanical system (MEMS)
  • Polarity reversal protected: Yes
Product type

Acceleration sensor

Type

VSM104

No. of axles

3

Outputs

Analogue

Accuracy ±

10 %

Connector

Cable, open end

Cable length

10 m

Enclosure material

Stainless steel

Mounting type

Screw fastening

Interfaces

IEPE

Min. temperature

-30 °C

Max. temperature

85 °C

IP67

IP68

IP69K

Length

47.3 mm

Width

26.2 mm

Height

11.6 mm

(Ø)

4.9 mm

RoHS-compliant

Yes

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3321673 ifm Electronic Acceleration sensor VSM104 VSM104 IEPE Cable, open end

User & Safety Instructions

User & Safety Instructions 3321673 ifm Electronic Acceleration sensor VSM104 VSM104 IEPE Cable, open end

Description

Ifm VSM104 acceleration sensor

This text is machine translated.