Image similar
Air flow monitor
SL0101
90 V DC
80 V AC
250 V DC
250 V AC
90, 80 - 250, 250 V DC, V AC
LED indicator
Cable, open end
Relay
PBT
PBT
2 m
-10 °C
50 °C
1 bar
IP65
0.1950 kg
-10 °C
50 °C
142 mm
23 mm
(Ø x L) 23 mm x 142 mm
1 pc(s)
Yes
yes
Datasheet 3319493 ifm Electronic Air flow monitor SL0101 SL0101 Operating voltage (range): 90, 80 - 250, 250 V DC, V AC 1 pc(s)
User & Safety Instructions 3319493 ifm Electronic Air flow monitor SL0101 SL0101 Operating voltage (range): 90, 80 - 250, 250 V DC, V AC 1 pc(s)