• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic ANT805 RFID UHF antenna ANT805 1 pc(s)

Image similar
Product type
RFID UHF antenna
Type
ANT805
Content
1 pc(s)
UKCA
not relevant
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm ANT805 RFID-UHF antenna

  • For reliable identification of UHF ID tags in production
  • Compact design for the use of near and far field ID tags
  • High selectivity of all RFID UHF ID tags
  • High protection class to meet the requirements of harsh industrial ambient

Technical specifications

  • Dimensions [mm] 63 x 28 x 90
  • Antenna connections 1 (TNC socket)
  • Antenna gain [dB]: -30
  • Ambient temperature-1 [°C]: -20...55
  • Operating frequency [MHz]: 865...928
  • Housing: Square
  • Weight [g]: 227,000
  • Impedance [Ω]: 50
  • Storage temperature [°C]: -40...85
  • IP 67 protection
Product type

RFID UHF antenna

Type

ANT805

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3321642 ifm Electronic ANT805 RFID UHF antenna ANT805 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3321642 ifm Electronic ANT805 RFID UHF antenna ANT805 1 pc(s)

Description

Ifm ANT805 RFID-UHF antenna

This text is machine translated.

What kind of Industrial Sensor Accessories are you looking for?