• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic ANT860 RFID UHF antenna ANT860 1 pc(s)

Image similar
Product type
RFID UHF antenna
Type
ANT860
Content
1 pc(s)
UKCA
not relevant
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm ANT860 RFID-UHF antenna

  • RFID-UHF-antenna
  • 865...868 (ETSI)
  • (India: 865...867 MHz) MHz
  • 300 x 300 x 79 mm
  • 1
  • (TNC socket)
  • Ambient temperature -40...70 °C
  • IP 67

Technical specifications

  • Dimensions [mm] 300 x 300 x 79
  • Antenna connections 1 (TNC socket)
  • Antenna gain [dB]: 8.5
  • Ambient temperature-1 [°C]: -40...70
  • Operating frequency [MHz]: 865...868 (ETSI); (India: 865...867 )
  • Distance field opening angle [°]: 65
  • Housing: Square
  • Weight [g]: 2395,500
  • Impedance [Ω]: 50
  • Storage temperature [°C]: -40...85
  • Polarisation: Circular
  • IP 67 protection
  • Transmission power ERP [mW]: 1995
Product type

RFID UHF antenna

Type

ANT860

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3321568 ifm Electronic ANT860 RFID UHF antenna ANT860 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3321568 ifm Electronic ANT860 RFID UHF antenna ANT860 1 pc(s)

Description

Ifm ANT860 RFID-UHF antenna

This text is machine translated.

What kind of Industrial Sensor Accessories are you looking for?