• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Binary leakage detector LI2242 LI2242 Operating voltage (range): 10 - 36 V DC 1 pc(s)

Image similar
Product type
Binary leakage detector
Min. operating voltage
10 V DC
Max. operating voltage
36 V DC
Packaging type
Piece
Type
LI2242
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Binary leakage detector

Type

LI2242

Min. operating voltage

10 V DC

Max. operating voltage

36 V DC

Operating voltage

10 - 36 V DC

Features

LED indicator

Connector

M12

Outputs

PNP

Material

PP

Media temperature (min.)

0 °C

Max. media temperature

65 °C

Max. operating pressure

0.5 bar

Contact type

1 breaker

Weight

185.500 g

Min. ambient temperature

0 °C

Max. ambient temperature

65 °C

Length

273 mm

(Ø)

16 mm

Dim

(Ø x L) 16 mm x 273 mm

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3320629 ifm Electronic Binary leakage detector LI2242 LI2242 Operating voltage (range): 10 - 36 V DC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3320629 ifm Electronic Binary leakage detector LI2242 LI2242 Operating voltage (range): 10 - 36 V DC 1 pc(s)

What kind of Industrial Flow Meters & Flow Meters are you looking for?