• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Binary leakage detector LI2243 LI2243 Operating voltage (range): 10 - 36 V DC 1 pc(s)

Image similar
Product type
Binary leakage detector
Min. operating voltage
10 V DC
Max. operating voltage
36 V DC
Type
LI2243
Operating voltage
10 - 36 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm LI2243 Binary Leakage Probe

  • For the reliable monitoring of limit level of tanks and containers
  • Detection of minimum level, overfill or leakage
  • Simple blank or full adjustment with only one push of a button
  • Suitable for water, oils and coolants
  • With WHG approval

Technical specifications

  • Dimensions [mm]: Ø 16
  • Active area A [mm]: 31
  • Number of digital outputs: 1
  • Number of inputs and outputs: Number of digital outputs: 1
  • Display: Operation: LED, green; switching status: LED, yellow
  • Level measuring principle: Capacitive
  • Rod length L [mm]: 481
  • Ambient temperature-1 [°C]: 0...65
  • Short-circuit protection version: Synchronised
  • Output function: NC
  • Output signal: Switching signal
  • Tank pressure [bar]: -0.5...0.5; (when fitted with mounting accessories: E43001 - E43007, E43019)
  • Tank pressure [MPa]: 0.05; (if fitted with mounting accessories: E43001 - E43007, E43019)
  • Special feature: Gold-plated contacts
  • Operating voltage [V]: 10...36 DC; ("supply class 2" according to cULus)
  • Continuous current carrying capacity of the switching output DC [mA]: 200
  • Medium dielectric constant: > 1.8
  • Electrical version: PNP
  • Recommended media: Water-based coolant; oils; water; water-like media
  • Total number of outputs: 1
  • Weight [g]: 238,000
  • Short-circuit protection: Yes
  • max. Voltage drop switch output DC [V]: 2.5
  • Media: Water-based coolant; oils; water; water-like media
  • Medium temperature - oil [°C]: 0...65
  • Medium temperature - Water [°C]: 0...35
  • MTTF: 608
  • Not suitable for: Granulates; bulk goods; acids; alkalis
  • Protection class IP 65; IP 67
  • Protection class III
  • Plug connection: Pin layout: 0001 - plug connection: 1 x M12; code: A; contacts: Gold-plated
  • Power consumption 22; (24 V)
  • Overload-proof: Yes
  • Reverse polarity protection: Yes
  • Materials in contact with the Medium: PP
  • Approval WHG § 19
Product type

Binary leakage detector

Type

LI2243

Min. operating voltage

10 V DC

Max. operating voltage

36 V DC

Operating voltage

10 - 36 V DC

Features

LED indicator

Connector

M12

Outputs

PNP

Material

PP

Media temperature (min.)

0 °C

Max. media temperature

65 °C

Max. operating pressure

0.5 bar

Contact type

1 breaker

Weight

238.000 g

Min. ambient temperature

0 °C

Max. ambient temperature

65 °C

Length

481 mm

(Ø)

16 mm

Dim

(Ø x L) 16 mm x 481 mm

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3320683 ifm Electronic Binary leakage detector LI2243 LI2243 Operating voltage (range): 10 - 36 V DC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3320683 ifm Electronic Binary leakage detector LI2243 LI2243 Operating voltage (range): 10 - 36 V DC 1 pc(s)

Description

Ifm LI2243 Binary Leakage Probe

This text is machine translated.

What kind of Industrial Flow Meters & Flow Meters are you looking for?