• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Clinometer JD1311 JD1311 Reading range: 0 - 360 ° CAN M12

Image similar
Product type
Clinometer
Max. operating voltage
30 V DC
Reading range (max.)
360 °
Connector
M12
Type
JD1311
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Clinometer

Type

JD1311

Min. operating voltage

9 V DC

Max. operating voltage

30 V DC

Operating voltage

9 - 30 V DC

Reading range (min.)

0°

Reading range (max.)

360°

Reading range

0 - 360 °

Resolution

0.01°

No. of axles

1

Accuracy ±

0.3°

Connector

M12

Interfaces

CAN

Min. temperature

-40 °C

Max. temperature

85 °C

RoHS-compliant

Yes

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3321803 ifm Electronic Clinometer JD1311 JD1311 Reading range: 0 - 360 ° CAN M12

User & Safety Instructions

User & Safety Instructions 3321803 ifm Electronic Clinometer JD1311 JD1311 Reading range: 0 - 360 ° CAN M12