• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Clinometer JD2110 JD2110 Reading range: -90 - +90 ° CAN M12

Image similar
Product type
Clinometer
Max. operating voltage
30 V DC
Reading range (max.)
+90 °
Connector
M12
Type
JD2110
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Clinometer

Type

JD2110

Min. operating voltage

9 V DC

Max. operating voltage

30 V DC

Operating voltage

9 - 30 V DC

Operating current

65 mA

Reading range (min.)

-90°

Reading range (max.)

+90°

Reading range

-90 - +90 °

Resolution

0.01°

No. of axles

2

Accuracy ±

0.05°

Connector

M12

Features

LED indicator

Interfaces

CAN

Min. temperature

-40 °C

Max. temperature

85 °C

Length

59 mm

Width

27 mm

Height

105.3 mm

RoHS-compliant

Yes

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3321811 ifm Electronic Clinometer JD2110 JD2110 Reading range: -90 - +90 ° CAN M12

User & Safety Instructions

User & Safety Instructions 3321811 ifm Electronic Clinometer JD2110 JD2110 Reading range: -90 - +90 ° CAN M12